Part Details for XFL4012-121MEB by Coilcraft Inc
Overview of XFL4012-121MEB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4012-121MEB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
XFL4012-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
XFL4012-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 |
Price & Stock for XFL4012-121MEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ |
Part Details for XFL4012-121MEB
XFL4012-121MEB CAD Models
XFL4012-121MEB Part Data Attributes
|
XFL4012-121MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL4012-121MEB
Coilcraft Inc
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.00588 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 13.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for XFL4012-121MEB
This table gives cross-reference parts and alternative options found for XFL4012-121MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL4012-121MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XFL4012-121MED | General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | Coilcraft Inc | XFL4012-121MEB vs XFL4012-121MED |
XFL4012-121MSB | General Purpose Inductor, 0.12uH, 20%, 1616, | Coilcraft Inc | XFL4012-121MEB vs XFL4012-121MSB |
XFL4012-121MEC | General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | Coilcraft Inc | XFL4012-121MEB vs XFL4012-121MEC |
XFL4012-121MSD | General Purpose Inductor, 0.12uH, 20%, 1616, | Coilcraft Inc | XFL4012-121MEB vs XFL4012-121MSD |
XFL4012-121MTD | General Purpose Inductor, 0.12uH, 20%, 1616, | Coilcraft Inc | XFL4012-121MEB vs XFL4012-121MTD |
XFL4012-121MTB | General Purpose Inductor, 0.12uH, 20%, 1616, | Coilcraft Inc | XFL4012-121MEB vs XFL4012-121MTB |