Part Details for XFL3010-473MEC by Coilcraft Inc
Overview of XFL3010-473MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3010-473MEC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, | |
XFL3010-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for XFL3010-473MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XFL3010-473MEC
|
Mouser Electronics | Power Inductors - SMD 47Uh Shld 440mA 1.93Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.7950 / $2.1200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2466 |
|
$0.4600 / $1.7200 | Buy Now |
Part Details for XFL3010-473MEC
XFL3010-473MEC CAD Models
XFL3010-473MEC Part Data Attributes
|
XFL3010-473MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL3010-473MEC
Coilcraft Inc
General Purpose Inductor, 47uH, 20%, 1212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 1.93 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.44 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for XFL3010-473MEC
This table gives cross-reference parts and alternative options found for XFL3010-473MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL3010-473MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XFL3010-473MED | General Purpose Inductor, 47uH, 20%, 1212, | Coilcraft Inc | XFL3010-473MEC vs XFL3010-473MED |
XFL3010-473MEB | General Purpose Inductor, 47uH, 20%, 1212, | Coilcraft Inc | XFL3010-473MEC vs XFL3010-473MEB |
XFL3010-473MSB | General Purpose Inductor, | Coilcraft Inc | XFL3010-473MEC vs XFL3010-473MSB |