XFD-4-48
XFMRS Inc
Description: Split Bobbin Power Transformer, 6VA,

Overview of XFD-4-48 by XFMRS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XFD-4-48 by XFMRS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XFD-4-48 by XFMRS Inc

XFD-4-48
XFMRS Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XFMRS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.35
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
33.3 mm
Isolation Voltage
2500 V
Length
41.3 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Output Current 1
0.25 A
Output Current 2
0.25 A
Output Voltage 1
24 V
Output Voltage 2
24 V
Primary Rating
DUAL 115/230V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
6 VA
Width
33.3 mm
Want to compare parts?
  1. XFD-4-48
    XFMRS Inc
    Split Bobbin Power Transformer, 6VA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XFD-4-48 by XFMRS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XFD-4-48 by XFMRS Inc

Select Manufacturer
Which Manufacturer of XFD-4-48 would you like to use for your alert(s)?
  • Please alert me when XFD-4-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XFD-4-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XFD-4-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XFD-4-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XFD-4-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XFD-4-48 by XFMRS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: