XF2M-4215-1A
Description: Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Solder Terminal, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT

Overview of XF2M-4215-1A by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for XF2M-4215-1A by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-XF2M-4215-1A
Mouser Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 42P Adhesv RoHS: Compliant 3799
  • 1 $2.0800
  • 10 $1.8900
  • 25 $1.7900
  • 50 $1.7500
  • 100 $1.6700
  • 250 $1.4700
  • 1,500 $1.4600
$1.4600 / $2.0800 Buy Now
DISTI # OMRON XF2M-4215-1A
PEI Genesis FFC/FPC Connector 2930
Buy Now
DISTI # 000000000002440811
Sager FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 42P Adhesv Min Qty: 1500 0
  • 1,500 $1.6300
$1.6300 Buy Now

CAD Models for XF2M-4215-1A by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XF2M-4215-1A by OMRON Corporation

XF2M-4215-1A
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Omron Electronics
Additional Feature
LOW PROFILE
Body Breadth
0.122 inch
Body Depth
0.205 inch
Body Length
0.988 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
6u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SOLDER
Total Number of Contacts
42
UL Flammability Code
94V-0
Want to compare parts?
  1. XF2M-4215-1A
    OMRON Corporation
    Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Solder Terminal, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for XF2M-4215-1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XF2M-4215-1A by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XF2M-4215-1A by OMRON Corporation

  • Please alert me when XF2M-4215-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XF2M-4215-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XF2M-4215-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XF2M-4215-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XF2M-4215-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XF2M-4215-1A by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: