-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Solder Terminal, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XF2M-3315-1A
|
Mouser Electronics | FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 33P Adhesv. RoHS: Compliant | 1998 |
|
$1.2500 / $2.9200 | Buy Now |
|
Quest Components | 792 |
|
$2.5200 / $5.0400 | Buy Now | |
DISTI #
XF2M-3315-1A
|
TTI | FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 33P Adhesv. RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.1800 / $1.2500 | Buy Now |
DISTI #
000000000002289889
|
Sager | FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 33P Adhesv. Min Qty: 1500 | 0 |
|
$1.3100 | Buy Now |
DISTI #
C1S541201475252
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes | 10500 |
|
$1.3500 | Buy Now |
DISTI #
C1S541200799818
|
Chip1Stop | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel RoHS: Compliant pbFree: Yes | 1066 |
|
$1.3300 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XF2M-3315-1A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF2M-3315-1A
OMRON Corporation
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Solder Terminal, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.122 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.811 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |