Part Details for XF1001-SC-0G0T by Mimix Broadband
Overview of XF1001-SC-0G0T by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for XF1001-SC-0G0T
XF1001-SC-0G0T CAD Models
XF1001-SC-0G0T Part Data Attributes
|
XF1001-SC-0G0T
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XF1001-SC-0G0T
Mimix Broadband
Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Construction | COMPONENT | |
Gain | 10.1 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |