Part Details for XEMRB100M by SunLED Group
Overview of XEMRB100M by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XEMRB100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Light Bar, Color: Red Lens: White Diffused Wavelength: 660nm Min.Intensity: 80 Viewing Angle: Package Size: 19.05x3.81mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEMRB100M
XEMRB100M CAD Models
XEMRB100M Part Data Attributes
|
XEMRB100M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEMRB100M
SunLED Group
Single Color LED, Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 198.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | TUBE | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for XEMRB100M
This table gives cross-reference parts and alternative options found for XEMRB100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEMRB100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRB100M | Single Color LED, Red, Diffused White, 19.05mm, | SunLED Group | XEMRB100M vs EMRB100M |