Part Details for XEL4012-221NEC by Coilcraft Inc
Overview of XEL4012-221NEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4012-221NEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4012-221NEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for XEL4012-221NEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XEL4012-221NEC
|
Mouser Electronics | Power Inductors - SMD 220nH Shld 9A 10.6mOhms RoHS: Compliant | 0 |
|
$0.9860 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2334 |
|
$0.5000 / $1.8500 | Buy Now |
Part Details for XEL4012-221NEC
XEL4012-221NEC CAD Models
XEL4012-221NEC Part Data Attributes
|
XEL4012-221NEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL4012-221NEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0106 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 146 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
Alternate Parts for XEL4012-221NEC
This table gives cross-reference parts and alternative options found for XEL4012-221NEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEL4012-221NEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XEL4012V-221NED | General Purpose Inductor, 0.22uH, 30%, 1 Element, Composite-Core, SMD, 1616, CHIP | Coilcraft Inc | XEL4012-221NEC vs XEL4012V-221NED |