Part Details for XE41-N35-M-16.100MHZ by Xsis Electronics Inc
Overview of XE41-N35-M-16.100MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB16-1L | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WBT16-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 100MHz Max, ROHS COMPLIANT | |
WB16-1SLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT |
Part Details for XE41-N35-M-16.100MHZ
XE41-N35-M-16.100MHZ CAD Models
XE41-N35-M-16.100MHZ Part Data Attributes
|
XE41-N35-M-16.100MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
XE41-N35-M-16.100MHZ
Xsis Electronics Inc
LVHCMOS Output Clock Oscillator, 16.1MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Package Description | SMDIP4,.31,200 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.1 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP4,.31,200 | |
Physical Dimension | 8.89mm X 7.4mm X 4.19mm | |
Rise Time-Max | 6 ns | |
Screening Level | MIL-PRF-55310 Class B | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |