Part Details for XE164F96F66LACFXQMA1 by Infineon Technologies AG
Overview of XE164F96F66LACFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE164F96F66LACFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3701
|
Newark | 16 Bit Microcontroller, High Performance, Xe166, 80 Mhz, 768 Kb, 82 Kb, 100, Lqfp Rohs Compliant: Yes |Infineon XE164F96F66LACFXQMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22135 |
|
$12.7800 / $19.4700 | Buy Now |
DISTI #
448-XE164F96F66LACFXQMA1-ND
|
DigiKey | IC MCU 16BIT 768KB FLASH 100LQFP Min Qty: 540 Lead time: 33 Weeks Container: Tray | Limited Supply - Call |
|
$13.7613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 33 Weeks | 0 |
|
$15.4400 | Buy Now |
DISTI #
SP000363762
|
EBV Elektronik | MCU 16-Bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP T/R (Alt: SP000363762) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XE164F96F66LACFXQMA1
XE164F96F66LACFXQMA1 CAD Models
XE164F96F66LACFXQMA1 Part Data Attributes
|
XE164F96F66LACFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE164F96F66LACFXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, C166SV2 CPU, 66MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | C166SV2 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for XE164F96F66LACFXQMA1
This table gives cross-reference parts and alternative options found for XE164F96F66LACFXQMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XE164F96F66LACFXQMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-XE164F-96F66LACTR | Microcontroller, 16-Bit, FLASH, 66MHz, CMOS, PQFP100, LQFP-100 | Infineon Technologies AG | XE164F96F66LACFXQMA1 vs SAF-XE164F-96F66LACTR |