XDUY07C2-1
SunLED Group
Description: Smart/Normal 7 Seg Numeric LED Display, Yellow, 7mm, ROHS COMPLIANT PACKAGE-10

Overview of XDUY07C2-1 by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for XDUY07C2-1 by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XDUY07C2-1 by SunLED Group

XDUY07C2-1
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW
Configuration
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height
7 mm
Forward Current-Max
0.03 A
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. XDUY07C2-1
    SunLED Group
    Smart/Normal 7 Seg Numeric LED Display, Yellow, 7mm, ROHS COMPLIANT PACKAGE-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XDUY07C2-1 by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XDUY07C2-1 by SunLED Group

Select Manufacturer
Which Manufacturer of XDUY07C2-1 would you like to use for your alert(s)?
  • Please alert me when XDUY07C2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XDUY07C2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XDUY07C2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XDUY07C2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XDUY07C2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XDUY07C2-1 by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: