Part Details for XD9261B0MCER-Q by Torex Semiconductor LTD
Overview of XD9261B0MCER-Q by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XD9261B0MCER-Q
XD9261B0MCER-Q CAD Models
XD9261B0MCER-Q Part Data Attributes
|
XD9261B0MCER-Q
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XD9261B0MCER-Q
Torex Semiconductor LTD
Switching Regulator, 4.5A, 1200kHz Switching Freq-Max, PDSO6, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROPRIETARY HYBRID METHOD COMBINES BOTH AVERAGE AND PEAK-MODE CONTROL METHODS | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 0.979 V | |
Output Voltage-Min | 0.912 V | |
Output Voltage-Nom | 0.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC6D,.08,.02 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
Alternate Parts for XD9261B0MCER-Q
This table gives cross-reference parts and alternative options found for XD9261B0MCER-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XD9261B0MCER-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XD9261A0MCER-Q | Torex Semiconductor LTD | Check for Price | Switching Regulator, 4.5A, 1200kHz Switching Freq-Max, PDSO6, USP-6 | XD9261B0MCER-Q vs XD9261A0MCER-Q |