XCVU9P-1FLGA2577I
Description: Field Programmable Gate Array,

Overview of XCVU9P-1FLGA2577I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for XCVU9P-1FLGA2577I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics IC FPGA 448 I/O 2577FCBGA 100
  • 1 $52,373.4000
  • 10 $49,749.5400
  • 30 $47,125.6800
$47,125.6800 / $52,373.4000 Buy Now

CAD Models for XCVU9P-1FLGA2577I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCVU9P-1FLGA2577I by AMD Xilinx

XCVU9P-1FLGA2577I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.7.B
HTS Code
8542.39.00.01
Date Of Intro
2016-06-03
JESD-30 Code
S-PBGA-B2577
Length
52.5 mm
Number of CLBs
147780
Number of Inputs
832
Number of Logic Cells
2586150
Number of Outputs
832
Number of Terminals
2577
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
147780 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA2577,51X51,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.24 mm
Supply Voltage-Max
0.876 V
Supply Voltage-Min
0.825 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
52.5 mm
Want to compare parts?
  1. XCVU9P-1FLGA2577I
    AMD Xilinx
    Field Programmable Gate Array,
    VS

Alternate Parts for XCVU9P-1FLGA2577I

This table gives cross-reference parts and alternative options found for XCVU9P-1FLGA2577I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU9P-1FLGA2577I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCVU9P-1FLGB2104I Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGB2104I
Part Number Description Manufacturer Compare
XCVU9P-1FLGC2104I Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGC2104I
XCVU9P-1FLGB2104E Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGB2104E
XCVU9P-1FLGC2104E Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGC2104E
XCVU9P-1FLGB2104I Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGB2104I
XCVU9P-1FLGA2104I Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGA2104I
XCVU9P-1FLGA2104E Field Programmable Gate Array, AMD Xilinx XCVU9P-1FLGA2577I vs XCVU9P-1FLGA2104E

Related Parts for XCVU9P-1FLGA2577I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCVU9P-1FLGA2577I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCVU9P-1FLGA2577I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCVU9P-1FLGA2577I would you like to use for your alert(s)?
  • Please alert me when XCVU9P-1FLGA2577I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCVU9P-1FLGA2577I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCVU9P-1FLGA2577I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCVU9P-1FLGA2577I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCVU9P-1FLGA2577I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCVU9P-1FLGA2577I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: