Part Details for XCVU440-2FLGA2892I by AMD Xilinx
Overview of XCVU440-2FLGA2892I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Price & Stock for XCVU440-2FLGA2892I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FPGA 1456 I/O 2892FCBGA | 5090 |
|
RFQ | |
|
MacroQuest Electronics | IC FPGA 1456 I/O 2892FCBGA | 30 |
|
$74,156.2100 / $81,423.5400 | Buy Now |
Part Details for XCVU440-2FLGA2892I
XCVU440-2FLGA2892I CAD Models
XCVU440-2FLGA2892I Part Data Attributes:
|
XCVU440-2FLGA2892I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU440-2FLGA2892I
AMD Xilinx
Field Programmable Gate Array, 2880 CLBs, PBGA2892, FBGA-2892
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-2892 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B2892 | |
JESD-609 Code | e1 | |
Length | 55 mm | |
Number of CLBs | 2880 | |
Number of Inputs | 1456 | |
Number of Logic Cells | 5540850 | |
Number of Outputs | 1456 | |
Number of Terminals | 2892 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2880 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2892,54X54,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.83 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 55 mm |
Alternate Parts for XCVU440-2FLGA2892I
This table gives cross-reference parts and alternative options found for XCVU440-2FLGA2892I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU440-2FLGA2892I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCVU440-2FLGA2892E | Field Programmable Gate Array, 2880 CLBs, PBGA2892, FBGA-2892 | AMD Xilinx | XCVU440-2FLGA2892I vs XCVU440-2FLGA2892E |