Part Details for XCVU19P-2FSVA3824E by AMD Xilinx
Overview of XCVU19P-2FSVA3824E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCVU19P-2FSVA3824E
XCVU19P-2FSVA3824E CAD Models
XCVU19P-2FSVA3824E Part Data Attributes:
|
XCVU19P-2FSVA3824E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU19P-2FSVA3824E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B3824 | |
JESD-609 Code | e1 | |
Length | 65 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 510720 | |
Number of Inputs | 1976 | |
Number of Logic Cells | 8937600 | |
Number of Outputs | 1976 | |
Number of Terminals | 3824 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 510720 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA3824,63X63,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | BOX; TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.64 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 65 mm |