Part Details for XCVU160-2FLGC2104I by AMD Xilinx
Overview of XCVU160-2FLGC2104I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for XCVU160-2FLGC2104I
XCVU160-2FLGC2104I CAD Models
XCVU160-2FLGC2104I Part Data Attributes
|
XCVU160-2FLGC2104I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU160-2FLGC2104I
AMD Xilinx
Field Programmable Gate Array, 1560 CLBs, PBGA2104, FBGA-2104
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-2104 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Number of CLBs | 1560 | |
Number of Inputs | 702 | |
Number of Logic Cells | 2026500 | |
Number of Outputs | 702 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1560 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 47.5 mm |
Alternate Parts for XCVU160-2FLGC2104I
This table gives cross-reference parts and alternative options found for XCVU160-2FLGC2104I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU160-2FLGC2104I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCVU160-2FLGC2104C | Field Programmable Gate Array, | AMD Xilinx | XCVU160-2FLGC2104I vs XCVU160-2FLGC2104C |
XCVU160-2FLGC2104E | Field Programmable Gate Array, 1560 CLBs, PBGA2104, FBGA-2104 | AMD Xilinx | XCVU160-2FLGC2104I vs XCVU160-2FLGC2104E |