Part Details for XCVU160-1FLGC2104E by AMD Xilinx
Overview of XCVU160-1FLGC2104E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for XCVU160-1FLGC2104E
XCVU160-1FLGC2104E CAD Models
XCVU160-1FLGC2104E Part Data Attributes
|
XCVU160-1FLGC2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU160-1FLGC2104E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-15 | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for XCVU160-1FLGC2104E
This table gives cross-reference parts and alternative options found for XCVU160-1FLGC2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU160-1FLGC2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCVU160-1FLGC2104C | Field Programmable Gate Array, 1560 CLBs, PBGA2104, 47.50 X 47.50 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-2104 | AMD Xilinx | XCVU160-1FLGC2104E vs XCVU160-1FLGC2104C |