Part Details for XCVU13P-L2FLGA2577E by AMD Xilinx
Overview of XCVU13P-L2FLGA2577E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for XCVU13P-L2FLGA2577E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | IC FPGA 448 I/O 2577FCBGA | 96 |
|
$80,456.2300 / $94,392.6600 | Buy Now |
Part Details for XCVU13P-L2FLGA2577E
XCVU13P-L2FLGA2577E CAD Models
XCVU13P-L2FLGA2577E Part Data Attributes:
|
XCVU13P-L2FLGA2577E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU13P-L2FLGA2577E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
Additional Feature | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B2577 | |
Length | 52.5 mm | |
Number of CLBs | 216000 | |
Number of Inputs | 448 | |
Number of Logic Cells | 3780000 | |
Number of Outputs | 448 | |
Number of Terminals | 2577 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Organization | 216000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2577,51X51,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | BOX; TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.24 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 52.5 mm |