Part Details for XCVU125-3FLVB2104E by AMD Xilinx
Overview of XCVU125-3FLVB2104E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Part Details for XCVU125-3FLVB2104E
XCVU125-3FLVB2104E CAD Models
XCVU125-3FLVB2104E Part Data Attributes
|
XCVU125-3FLVB2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU125-3FLVB2104E
AMD Xilinx
Field Programmable Gate Array, 1200 CLBs, PBGA2104, FBGA-2104
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA-2104 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1200 | |
Number of Inputs | 884 | |
Number of Logic Cells | 1566600 | |
Number of Outputs | 884 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 1200 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
Alternate Parts for XCVU125-3FLVB2104E
This table gives cross-reference parts and alternative options found for XCVU125-3FLVB2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU125-3FLVB2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.