Part Details for XCVU11P-1FLGF1924E by AMD
Overview of XCVU11P-1FLGF1924E by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCVU11P-1FLGF1924E
XCVU11P-1FLGF1924E CAD Models
XCVU11P-1FLGF1924E Part Data Attributes
|
XCVU11P-1FLGF1924E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU11P-1FLGF1924E
AMD
Field Programmable Gate Array, 2835000-Cell, PBGA1924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1924 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Number of CLBs | 162000 | |
Number of Inputs | 624 | |
Number of Logic Cells | 2835000 | |
Number of Outputs | 624 | |
Number of Terminals | 1924 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 162000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.24 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 45 mm |