Part Details for XCVU11P-1FLGC2104I by AMD Xilinx
Overview of XCVU11P-1FLGC2104I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCVU11P-1FLGC2104I
XCVU11P-1FLGC2104I CAD Models
XCVU11P-1FLGC2104I Part Data Attributes
|
XCVU11P-1FLGC2104I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU11P-1FLGC2104I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
JESD-30 Code | S-PBGA-B2104 | |
Length | 47.5 mm | |
Number of CLBs | 162000 | |
Number of Inputs | 624 | |
Number of Logic Cells | 2835000 | |
Number of Outputs | 624 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 162000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.5 mm |
Alternate Parts for XCVU11P-1FLGC2104I
This table gives cross-reference parts and alternative options found for XCVU11P-1FLGC2104I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU11P-1FLGC2104I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCVU11P-1FLGB2104I | Field Programmable Gate Array, PBGA2104, FCBGA-2104 | AMD Xilinx | XCVU11P-1FLGC2104I vs XCVU11P-1FLGB2104I |
XCVU11P-1FLGF1924E | Field Programmable Gate Array, | AMD Xilinx | XCVU11P-1FLGC2104I vs XCVU11P-1FLGF1924E |
XCVU11P-1FLGA2577I | Field Programmable Gate Array, | AMD Xilinx | XCVU11P-1FLGC2104I vs XCVU11P-1FLGA2577I |
XCVU11P-1FLGF1924I | Field Programmable Gate Array, | AMD Xilinx | XCVU11P-1FLGC2104I vs XCVU11P-1FLGF1924I |
XCVU11P-1FLGC2104E | Field Programmable Gate Array, | AMD Xilinx | XCVU11P-1FLGC2104I vs XCVU11P-1FLGC2104E |
XCVU11P-1FLGA2577E | Field Programmable Gate Array, | AMD Xilinx | XCVU11P-1FLGC2104I vs XCVU11P-1FLGA2577E |