Part Details for XCV3200E-6CG1156I by AMD Xilinx
Overview of XCV3200E-6CG1156I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCV3200E-6CG1156I
XCV3200E-6CG1156I CAD Models
XCV3200E-6CG1156I Part Data Attributes
|
XCV3200E-6CG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV3200E-6CG1156I
AMD Xilinx
Field Programmable Gate Array, 16224 CLBs, 876096 Gates, 357.2MHz, 73008-Cell, CMOS, CBGA1156, 1 MM PITCH, CERAMIC, BGA-1156
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 1 MM PITCH, CERAMIC, BGA-1156 | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 357.2 MHz | |
Combinatorial Delay of a CLB-Max | 0.47 ns | |
JESD-30 Code | S-CBGA-B1156 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of CLBs | 16224 | |
Number of Equivalent Gates | 876096 | |
Number of Inputs | 804 | |
Number of Logic Cells | 73008 | |
Number of Outputs | 804 | |
Number of Terminals | 1156 | |
Organization | 16224 CLBS, 876096 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.11 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCV3200E-6CG1156I
This table gives cross-reference parts and alternative options found for XCV3200E-6CG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV3200E-6CG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCV3200E-6CG1156C | Field Programmable Gate Array, 16224 CLBs, 876096 Gates, 357.2MHz, 73008-Cell, CMOS, CBGA1156, 1 MM PITCH, CERAMIC, BGA-1156 | AMD Xilinx | XCV3200E-6CG1156I vs XCV3200E-6CG1156C |
XCV3200E-6CGG1156I | Field Programmable Gate Array, 16224 CLBs, 876096 Gates, 357.2MHz, CMOS, CBGA1156, 1 MM PITCH, CERAMIC, BGA-1156 | AMD Xilinx | XCV3200E-6CG1156I vs XCV3200E-6CGG1156I |
XCV3200E-6CGG1156C | Field Programmable Gate Array, 16224 CLBs, 876096 Gates, 357.2MHz, CMOS, CBGA1156, 1 MM PITCH, CERAMIC, BGA-1156 | AMD Xilinx | XCV3200E-6CG1156I vs XCV3200E-6CGG1156C |