Programmable Logic
XCV2000E-6FGG680I
AMD Xilinx
Description: Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680

Overview of XCV2000E-6FGG680I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XCV2000E-6FGG680I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV2000E-6FGG680I by AMD Xilinx

XCV2000E-6FGG680I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA, BGA680,39X39,40
Pin Count
680
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
357 MHz
Combinatorial Delay of a CLB-Max
0.47 ns
JESD-30 Code
S-PBGA-B680
JESD-609 Code
e1
Length
40 mm
Moisture Sensitivity Level
3
Number of CLBs
9600
Number of Equivalent Gates
518400
Number of Inputs
512
Number of Logic Cells
43200
Number of Outputs
512
Number of Terminals
680
Organization
9600 CLBS, 518400 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA680,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
40 mm
Want to compare parts?
  1. XCV2000E-6FGG680I
    AMD Xilinx
    Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680
    VS

Alternate Parts for XCV2000E-6FGG680I

This table gives cross-reference parts and alternative options found for XCV2000E-6FGG680I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV2000E-6FGG680I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV2000E-6FGG680C Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-6FGG680C
XCV2000E-6FG680I Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-6FG680I
XCV2000E-6FG680C Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-6FG680C
Part Number Description Manufacturer Compare
XCV2000E-7FGG680C Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 400MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-7FGG680C
XCV2000E-8FGG680C Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 416MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-8FGG680C
XCV2000E-8FG680I Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 416MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-8FG680I
XCV2000E-6FGG680C Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-6FGG680C
XCV2000E-6FG680C Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-6FG680C
XCV2000E-7FGG680I Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 400MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-7FGG680I
XCV2000E-6FG680I Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-6FG680I
XCV2000E-7FG680I Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 400MHz, 43200-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV2000E-6FGG680I vs XCV2000E-7FG680I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV2000E-6FGG680I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV2000E-6FGG680I by AMD Xilinx

  • Please alert me when XCV2000E-6FGG680I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV2000E-6FGG680I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV2000E-6FGG680I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV2000E-6FGG680I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV2000E-6FGG680I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV2000E-6FGG680I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: