Part Details for XCV2000E-6BG560C by AMD Xilinx
Overview of XCV2000E-6BG560C by AMD Xilinx
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCV2000E-6BG560C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$734.3204 / $786.8000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 43200 Cell, 560 Pin, Plastic, BGA | 26 |
|
$960.0000 / $1,200.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 43200 Cell, 560 Pin, Plastic, BGA | 4 |
|
$840.0000 / $1,050.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 43200 Cell, 560 Pin, Plastic, BGA | 1 |
|
$1,470.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 43200 Cell, 560 Pin, Plastic, BGA | 1 |
|
$1,400.0000 | Buy Now |
Part Details for XCV2000E-6BG560C
XCV2000E-6BG560C CAD Models
XCV2000E-6BG560C Part Data Attributes
|
XCV2000E-6BG560C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV2000E-6BG560C
AMD Xilinx
Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA560, BGA-560
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-560 | |
Pin Count | 560 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.47 ns | |
JESD-30 Code | S-PBGA-B560 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9600 | |
Number of Equivalent Gates | 518400 | |
Number of Inputs | 404 | |
Number of Logic Cells | 43200 | |
Number of Outputs | 404 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9600 CLBS, 518400 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XCV2000E-6BG560C
This table gives cross-reference parts and alternative options found for XCV2000E-6BG560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV2000E-6BG560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCV2000E-6BGG560I | Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV2000E-6BG560C vs XCV2000E-6BGG560I |
XCV2000E-6BGG560C | Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV2000E-6BG560C vs XCV2000E-6BGG560C |
XCV2000E-6BG560I | Field Programmable Gate Array, 9600 CLBs, 518400 Gates, 357MHz, 43200-Cell, CMOS, PBGA560, BGA-560 | AMD Xilinx | XCV2000E-6BG560C vs XCV2000E-6BG560I |