Programmable Logic
XCV200-5BGG352I
AMD Xilinx
Description: Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 294MHz, CMOS, PBGA352, BGA-352

Overview of XCV200-5BGG352I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XCV200-5BGG352I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV200-5BGG352I by AMD Xilinx

XCV200-5BGG352I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
352
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
294 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PBGA-B352
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
1176
Number of Equivalent Gates
236666
Number of Terminals
352
Organization
1176 CLBS, 236666 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XCV200-5BGG352I
    AMD Xilinx
    Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 294MHz, CMOS, PBGA352, BGA-352
    VS

Alternate Parts for XCV200-5BGG352I

This table gives cross-reference parts and alternative options found for XCV200-5BGG352I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV200-5BGG352I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV200-5BG352I Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 294MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-5BG352I
XCV200-5BGG352C Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 294MHz, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-5BGG352C
Part Number Description Manufacturer Compare
XCV200-6BGG352C Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 333MHz, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-6BGG352C
XCV200-4BGG352I Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 250MHz, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-4BGG352I
XCV200-5BGG352C Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 294MHz, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-5BGG352C
XCV200-6BGG352I Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 333MHz, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-6BGG352I
XCV200-4BGG352C Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 250MHz, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-4BGG352C
XCV200-5BG352I Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 294MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-5BG352I
XCV200-4BG352C Field Programmable Gate Array, 1176 CLBs, 236666 Gates, 250MHz, 5292-Cell, CMOS, PBGA352, BGA-352 AMD Xilinx XCV200-5BGG352I vs XCV200-4BG352C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV200-5BGG352I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV200-5BGG352I by AMD Xilinx

  • Please alert me when XCV200-5BGG352I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV200-5BGG352I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV200-5BGG352I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV200-5BGG352I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV200-5BGG352I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV200-5BGG352I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: