Part Details for XCV1000E-7FG860I by AMD Xilinx
Overview of XCV1000E-7FG860I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCV1000E-7FG860I
XCV1000E-7FG860I CAD Models
XCV1000E-7FG860I Part Data Attributes
|
XCV1000E-7FG860I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCV1000E-7FG860I
AMD Xilinx
Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-860 | |
Pin Count | 860 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 400 MHz | |
Combinatorial Delay of a CLB-Max | 0.42 ns | |
JESD-30 Code | S-PBGA-B860 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 331776 | |
Number of Inputs | 660 | |
Number of Logic Cells | 27648 | |
Number of Outputs | 660 | |
Number of Terminals | 860 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 331776 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA860,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XCV1000E-7FG860I
This table gives cross-reference parts and alternative options found for XCV1000E-7FG860I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV1000E-7FG860I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCV1000E-7FGG860C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-7FGG860C |
XCV1000E-7FG860C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-7FG860C |
XCV1000E-7FGG860I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-7FGG860I |
XCV1000E-8FGG860C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-8FGG860C |
XCV1000E-6FG860I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-6FG860I |
XCV1000E-6FGG860I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-6FGG860I |
XCV1000E-6FGG860C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-6FGG860C |
XCV1000E-8FG860C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 | XCV1000E-7FG860I vs XCV1000E-8FG860C |