Programmable Logic
XCV1000-5FG680C
AMD Xilinx
Description: Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 294MHz, 27648-Cell, CMOS, PBGA680, FBGA-680

Overview of XCV1000-5FG680C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XCV1000-5FG680C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV1000-5FG680C by AMD Xilinx

XCV1000-5FG680C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-680
Pin Count
680
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
294 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PBGA-B680
JESD-609 Code
e0
Length
40 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
1124022
Number of Inputs
512
Number of Logic Cells
27648
Number of Outputs
512
Number of Terminals
680
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 1124022 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA680,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
40 mm
Want to compare parts?
  1. XCV1000-5FG680C
    AMD Xilinx
    Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 294MHz, 27648-Cell, CMOS, PBGA680, FBGA-680
    VS

Alternate Parts for XCV1000-5FG680C

This table gives cross-reference parts and alternative options found for XCV1000-5FG680C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV1000-5FG680C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV1000-5FGG680I Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 294MHz, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000-5FGG680I
XCV1000-5FGG680C Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 294MHz, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000-5FGG680C
Part Number Description Manufacturer Compare
XCV1000-4FG680I Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000-4FG680I
XCV1000E-8FG680I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000E-8FG680I
XCV1000E-6FGG680I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000E-6FGG680I
XCV1000E-8FGG680I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000E-8FGG680I
XCV1000E-6FGG680C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000E-6FGG680C
XCV1000E-7FGG680C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000E-7FGG680C
XCV1000-4FG680C Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000-4FG680C
XCV1000E-8FG680C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000E-8FG680C
XCV1000-4FGG680C Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000-4FGG680C
XCV1000-5FGG680I Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 294MHz, CMOS, PBGA680, FBGA-680 AMD Xilinx XCV1000-5FG680C vs XCV1000-5FGG680I

Related Parts for XCV1000-5FG680C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV1000-5FG680C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV1000-5FG680C by AMD Xilinx

  • Please alert me when XCV1000-5FG680C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XCV1000-5FG680C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV1000-5FG680C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XCV1000-5FG680C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV1000-5FG680C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV1000-5FG680C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: