Part Details for XCS20XL-4PQG208C by AMD Xilinx
Overview of XCS20XL-4PQG208C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCS20XL-4PQG208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 400 CLBS, 7000 GATES, 217MHZ, 950-CELL, CMOS, PQFP208 | 5 |
|
$56.9050 / $59.9000 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 400 CLBS, 7000 GATES, 217MHZ, 950-CELL, CMOS, PQFP208 | 1 |
|
$27.4120 | Buy Now |
|
Win Source Electronics | IC FPGA 160 I/O 208QFP | 1500 |
|
$86.6670 / $103.3340 | Buy Now |
Part Details for XCS20XL-4PQG208C
XCS20XL-4PQG208C CAD Models
XCS20XL-4PQG208C Part Data Attributes
|
XCS20XL-4PQG208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCS20XL-4PQG208C
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 950-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 20000 | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 7000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 950 | |
Number of Outputs | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 7000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XCS20XL-4PQG208C
This table gives cross-reference parts and alternative options found for XCS20XL-4PQG208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCS20XL-4PQG208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCS20XL-4PQ208C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS20XL-4PQG208C vs XCS20XL-4PQ208C |
XCS20XL-4PQG208Q | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS20XL-4PQG208C vs XCS20XL-4PQG208Q |