Part Details for XCR3064XL-6CSG48C by AMD Xilinx
Overview of XCR3064XL-6CSG48C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3064XL-6CSG48C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 472 |
|
RFQ |
Part Details for XCR3064XL-6CSG48C
XCR3064XL-6CSG48C CAD Models
XCR3064XL-6CSG48C Part Data Attributes
|
XCR3064XL-6CSG48C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3064XL-6CSG48C
AMD Xilinx
EE PLD, 6ns, 64-Cell, CMOS, PBGA48, 0.80 MM PITCH, LEAD FREE, CSP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, LEAD FREE, CSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 192 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 40 | |
Number of Macro Cells | 64 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 40 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for XCR3064XL-6CSG48C
This table gives cross-reference parts and alternative options found for XCR3064XL-6CSG48C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3064XL-6CSG48C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3064XL-6CS48C | EE PLD, 6ns, 64-Cell, CMOS, PBGA48, 0.80 MM PITCH, CSP-48 | AMD Xilinx | XCR3064XL-6CSG48C vs XCR3064XL-6CS48C |