Part Details for XCM3120QRTERQ1 by Texas Instruments
Overview of XCM3120QRTERQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for XCM3120QRTERQ1
XCM3120QRTERQ1 CAD Models
XCM3120QRTERQ1 Part Data Attributes
|
XCM3120QRTERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XCM3120QRTERQ1
Texas Instruments
Automotive, stereo, 106-dB SNR, 768-kHz, low-power software-controlled audio ADC 20-WQFN -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 0.768 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |