There are no models available for this part yet.
Overview of XCL209A183DR by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XCL209A183DR by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
893-XCL209A183DRCT-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN STEP-DOW Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$1.0767 / $2.4400 | Buy Now | |
DISTI #
XCL209A183DR
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1.8V 400mA 2V to 6V 10-Pin USP-B03 T/R - Tape and Reel (Alt: XCL209A183DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
865-XCL209A183DR
|
Mouser Electronics | Switching Voltage Regulators 400mA Inductor Built-in Step-Down micro DC/DC Converters RoHS: Compliant | 0 |
|
$2.2000 / $2.4500 | Order Now |
CAD Models for XCL209A183DR by Torex Semiconductor LTD
Part Data Attributes for XCL209A183DR by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
SON, SOLCC8,.08,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Torex
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
JESD-30 Code
|
R-PDSO-N8
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC8,.08,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
3450 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL SILVER GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for XCL209A183DR
This table gives cross-reference parts and alternative options found for XCL209A183DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL209A183DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL209B183DR | Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8, | Torex Semiconductor LTD | XCL209A183DR vs XCL209B183DR |
Related Parts for XCL209A183DR
-
XCL210D3E1GR-GSwitching Regulator or Controllers
-
XC6129N40BNR-GPower Management Circuits
-
XCKU3P-L2FFVB676EField Programmable Gate Arrays
-
OPA4376AIPWROperational Amplifiers
-
MM3411A18NRELinear Regulator ICs
-
USB3315C-CP-TRNetwork Interfaces
-
XCF128XFTG64CFlash Memories
-
TCA9546APWROther Interface ICs
-
MC74LCX08DTR2GGates