XCL207A103AR-G
Torex Semiconductor LTD
Description: Switching Regulator, 0.6A, PACKAGE-8

Overview of XCL207A103AR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XCL207A103AR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 865-XCL207A103AR-G
Mouser Electronics Switching Voltage Regulators RoHS: Compliant 0
Order Now

CAD Models for XCL207A103AR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCL207A103AR-G by Torex Semiconductor LTD

XCL207A103AR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
PACKAGE-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
PFM MODE ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XQCC-N8
Length
2.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
1.02 V
Output Voltage-Min
0.98 V
Output Voltage-Nom
1 V
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC8,.08,0.1,22
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.04 mm
Supply Current-Max (Isup)
0.035 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3450 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL SILVER GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.55 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
2 mm
Want to compare parts?
  1. XCL207A103AR-G
    Torex Semiconductor LTD
    Switching Regulator, 0.6A, PACKAGE-8
    VS

Alternate Parts for XCL207A103AR-G

This table gives cross-reference parts and alternative options found for XCL207A103AR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL207A103AR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCL207G103CR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207G103CR-G
XCL207A103CR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207A103CR-G
XCL207C103AR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207C103AR-G
XCL207B103AR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207B103AR-G
Part Number Description Manufacturer Compare
XCL207A103CR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207A103CR-G
XCL207G103CR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207G103CR-G
XCL207C103AR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207C103AR-G
XCL207B103AR-G Switching Regulator, 0.6A, PACKAGE-8 Torex Semiconductor LTD XCL207A103AR-G vs XCL207B103AR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCL207A103AR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCL207A103AR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XCL207A103AR-G would you like to use for your alert(s)?
  • Please alert me when XCL207A103AR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCL207A103AR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCL207A103AR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCL207A103AR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCL207A103AR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCL207A103AR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: