Part Details for XCL205C2E3AR by Torex Semiconductor LTD
Overview of XCL205C2E3AR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCL205C2E3AR
XCL205C2E3AR CAD Models
XCL205C2E3AR Part Data Attributes
|
XCL205C2E3AR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL205C2E3AR
Torex Semiconductor LTD
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XCL205C2E3AR
This table gives cross-reference parts and alternative options found for XCL205C2E3AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL205C2E3AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL205A2E3AR-G | Switching Regulator/Controller | Torex Semiconductor LTD | XCL205C2E3AR vs XCL205A2E3AR-G |
XCL205B2E3CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL205C2E3AR vs XCL205B2E3CR-G |
XCL205C2E3CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL205C2E3AR vs XCL205C2E3CR-G |
XCL205G2E3CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL205C2E3AR vs XCL205G2E3CR-G |
XCL205A2E3AR | Switching Regulator/Controller | Torex Semiconductor LTD | XCL205C2E3AR vs XCL205A2E3AR |
XCL205C2E3AR-G | Switching Regulator/Controller | Torex Semiconductor LTD | XCL205C2E3AR vs XCL205C2E3AR-G |