-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3589
|
Newark | Dc/Dc Conv, 5V, 0.71A, Sync Boost Rohs Compliant: Yes |Torex XCL105D501H2-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $2.4800 | Buy Now |
DISTI #
893-XCL105D501H2-GCT-ND
|
DigiKey | 1.4A, INDUCTOR BUILT-IN STEP-UP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$1.0014 / $3.3400 | Buy Now |
DISTI #
XCL105D501H2-G
|
Avnet Americas | 1.4A, INDUCTOR BUILT-IN STEP-UP DC/DC CO - Tape and Reel (Alt: XCL105D501H2-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9880 / $1.0680 | Buy Now |
DISTI #
865-XCL105D501H2-G
|
Mouser Electronics | Switching Voltage Regulators 1.4A, Inductor Built-in Step-up DC/DC Converter, PWM/PFM automatic switching control (Load disconnection function) RoHS: Compliant | 0 |
|
$1.8800 / $3.0600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL105D501H2-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL105D501H2-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR |