Part Details for XCKU115-1FLVA2104E by AMD Xilinx
Overview of XCKU115-1FLVA2104E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCKU115-1FLVA2104E
XCKU115-1FLVA2104E CAD Models
XCKU115-1FLVA2104E Part Data Attributes
|
XCKU115-1FLVA2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU115-1FLVA2104E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-2104 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-15 | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 82920 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1451100 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 82920 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
Alternate Parts for XCKU115-1FLVA2104E
This table gives cross-reference parts and alternative options found for XCKU115-1FLVA2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU115-1FLVA2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU115-1FLVA2104C | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA2104, FBGA-2104 | AMD Xilinx | XCKU115-1FLVA2104E vs XCKU115-1FLVA2104C |
XCKU115-1FLVA2104I | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA2104, FBGA-2104 | AMD Xilinx | XCKU115-1FLVA2104E vs XCKU115-1FLVA2104I |
XCKU115-1FLVB2104C | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA2104, FBGA-2104 | AMD Xilinx | XCKU115-1FLVA2104E vs XCKU115-1FLVB2104C |
XCKU115-1FLVB2104E | Field Programmable Gate Array, | AMD Xilinx | XCKU115-1FLVA2104E vs XCKU115-1FLVB2104E |