Part Details for XCKU115-1FLVA1517I by AMD
Overview of XCKU115-1FLVA1517I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU115-1FLVA1517I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6381
|
Newark | Fpga, Kintex Ultrascale, Fcbga-1517, No. Of Logic Blocks:663360, No. Of Macrocells:1451100, Fpga Family:Kintex Ultrascale Series, Logic Case Style:Fcbga, No. Of Pins:1517Pins, No. Of Speed Grades:1, Total Ram Bits:77722Kbit, No. Of Rohs Compliant: Yes |Amd XCKU115-1FLVA1517I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8,794.7300 | Buy Now |
DISTI #
XCKU115-1FLVA1517I-ND
|
DigiKey | IC FPGA 624 I/O 1517FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,938.7500 | Buy Now |
DISTI #
217-KU115-1FLVA1517I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU115-1FLVA1517I RoHS: Compliant | 0 |
|
$8,794.7300 | Order Now |
|
Win Source Electronics | IC FPGA 624 I/O 1517FCBGA / Kintex? UltraScale? Field Programmable Gate Array (FPGA) IC 624 77721600 1451100 1517-BBGA, FCBGA | 140 |
|
$1,263.8890 | Buy Now |
Part Details for XCKU115-1FLVA1517I
XCKU115-1FLVA1517I CAD Models
XCKU115-1FLVA1517I Part Data Attributes
|
XCKU115-1FLVA1517I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU115-1FLVA1517I
AMD
Field Programmable Gate Array, 5520 CLBs, 1451100-Cell, PBGA1517, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1451100 | |
Number of Outputs | 832 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.09 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |