Part Details for XCC410701BDS by Vishay Electro-Films
Overview of XCC410701BDS by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for XCC410701BDS
XCC410701BDS CAD Models
XCC410701BDS Part Data Attributes
|
XCC410701BDS
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XCC410701BDS
Vishay Electro-Films
RES,SMT,THIN FILM,10.7K OHMS,100WV,.1% +/-TOL,-50,50PPM TC,0510 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0510 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.175 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0510 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for XCC410701BDS
This table gives cross-reference parts and alternative options found for XCC410701BDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCC410701BDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCC410701ADS | RES,SMT,THIN FILM,10.7K OHMS,100WV,.05% +/-TOL,-50,50PPM TC,0510 CASE | Vishay Electro-Films | XCC410701BDS vs WCC410701ADS |