Part Details for XCC39880ABDG by Vishay Electro-Films
Overview of XCC39880ABDG by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for XCC39880ABDG
XCC39880ABDG CAD Models
XCC39880ABDG Part Data Attributes
|
XCC39880ABDG
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XCC39880ABDG
Vishay Electro-Films
RES,SMT,THIN FILM,988 OHMS,100WV,.1% +/-TOL,-50,50PPM TC,0505 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-STD-883 | |
Resistance | 988 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for XCC39880ABDG
This table gives cross-reference parts and alternative options found for XCC39880ABDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCC39880ABDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC3-9880AACSGGHWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC3-9880AACSGGHWS |
CC2-9880AACSAGKWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC2-9880AACSAGKWS |
CC3-9880AACSSNHWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC3-9880AACSSNHWS |
CC3-9880AACSANKWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC3-9880AACSANKWS |
CC2-9880ABCSTNKWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC2-9880ABCSTNKWS |
CC3-9880ABCSGGHWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC3-9880ABCSGGHWS |
CC3-9880ABCSTGHWS | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | XCC39880ABDG vs CC3-9880ABCSTGHWS |