Part Details for XC9536XV-7VQ44C by AMD Xilinx
Overview of XC9536XV-7VQ44C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9536XV-7VQ44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COMPLEX-FLASH PLD,36-CELL,7.5NS PROP DELAY,TQFP,44PIN,PLASTIC | 14 |
|
$1.6200 / $2.0250 | Buy Now |
Part Details for XC9536XV-7VQ44C
XC9536XV-7VQ44C CAD Models
XC9536XV-7VQ44C Part Data Attributes
|
XC9536XV-7VQ44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9536XV-7VQ44C
AMD Xilinx
Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP44, VQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Macro Cells | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC9536XV-7VQ44C
This table gives cross-reference parts and alternative options found for XC9536XV-7VQ44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536XV-7VQ44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XA9572XL-10VQG44Q | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, VQFP-44 | XC9536XV-7VQ44C vs XA9572XL-10VQG44Q |
XC9536XV-3VQG44I | AMD Xilinx | Check for Price | Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44 | XC9536XV-7VQ44C vs XC9536XV-3VQG44I |
XA9572XL-10VQG64I | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PQFP64, VQFP-64 | XC9536XV-7VQ44C vs XA9572XL-10VQG64I |
XC9536XV-4VQG44I | AMD Xilinx | Check for Price | Flash PLD, 3.5ns, PQFP44, PLASTIC, VQFP-44 | XC9536XV-7VQ44C vs XC9536XV-4VQG44I |
XA9536XL-15VQG44Q | AMD Xilinx | $3.3900 | Flash PLD, 15.5ns, CMOS, PQFP44, VQFP-44 | XC9536XV-7VQ44C vs XA9536XL-15VQG44Q |
XC9536XL-10VQ44I | AMD Xilinx | $1.9900 | Flash PLD, 10ns, 36-Cell, CMOS, PQFP44, VQFP-44 | XC9536XV-7VQ44C vs XC9536XL-10VQ44I |
XA9536XL-15VQG44I | AMD Xilinx | $2.9900 | Flash PLD, 15.5ns, CMOS, PQFP44, VQFP-44 | XC9536XV-7VQ44C vs XA9536XL-15VQG44I |
XC9536XL-5VQ44C | AMD Xilinx | Check for Price | Flash PLD, 5ns, 36-Cell, CMOS, PQFP44, VQFP-44 | XC9536XV-7VQ44C vs XC9536XL-5VQ44C |
XC9572XL-10VQG44I | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | XC9536XV-7VQ44C vs XC9572XL-10VQG44I |
XC9572XL-7VQ64I | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP64, VQFP-64 | XC9536XV-7VQ44C vs XC9572XL-7VQ64I |