Part Details for XC95288XL-7PQ208I by AMD Xilinx
Overview of XC95288XL-7PQ208I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for XC95288XL-7PQ208I
XC95288XL-7PQ208I CAD Models
XC95288XL-7PQ208I Part Data Attributes:
|
XC95288XL-7PQ208I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC95288XL-7PQ208I
AMD Xilinx
Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 168 | |
Number of Inputs | 168 | |
Number of Macro Cells | 288 | |
Number of Outputs | 168 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 168 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for XC95288XL-7PQ208I
This table gives cross-reference parts and alternative options found for XC95288XL-7PQ208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95288XL-7PQ208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC95288XV-5PQG208C | Flash PLD, 5ns, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95288XV-5PQG208C |
XC95216-15HQ208I | Flash PLD, 15ns, 216-Cell, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95216-15HQ208I |
XC95288XL-10PQ208C | Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95288XL-10PQ208C |
XC95288XV-10PQ208I | Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95288XV-10PQ208I |
XC95288XL-6PQ208C | Flash PLD, 6ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95288XL-6PQ208C |
XC95216-20HQG208C | Flash PLD, 20ns, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95216-20HQG208C |
XC95216-20HQ208C | Flash PLD, 20ns, 216-Cell, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95216-20HQ208C |
XC95288XV-10PQG208I | Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95288XV-10PQG208I |
XC95216-10HQG208I | Flash PLD, 10ns, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95216-10HQG208I |
XC95216-10HQG208C | Flash PLD, 10ns, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC95288XL-7PQ208I vs XC95216-10HQG208C |