Programmable Logic
XC95288-15HQG208I
AMD Xilinx
Description: Flash PLD, 15ns, CMOS, PQFP208, HQFP-208

Overview of XC95288-15HQG208I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC95288-15HQG208I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC95288-15HQG208I by AMD Xilinx

XC95288-15HQG208I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
HFQFP,
Pin Count
208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
288 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
55.6 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
168
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 168 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC95288-15HQG208I
    AMD Xilinx
    Flash PLD, 15ns, CMOS, PQFP208, HQFP-208
    VS

Alternate Parts for XC95288-15HQG208I

This table gives cross-reference parts and alternative options found for XC95288-15HQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95288-15HQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC95288-15HQ208C Flash PLD, 15ns, 288-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-15HQ208C
XC95288-15HQG208C Flash PLD, 15ns, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-15HQG208C
XC95288-15HQ208I Flash PLD, 15ns, 288-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-15HQ208I
Part Number Description Manufacturer Compare
XC95288-10HQ208 Flash PLD, CMOS, PQFP208, 28 X 28 MM, METRIC, HEAT SINK, EIAJ, PLASTIC, MO-143FA1, QFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-10HQ208
XC95288-10HQG208 Flash PLD, CMOS, PQFP208, 28 X 28 MM, METRIC, HEAT SINK, EIAJ, PLASTIC, MO-143FA1, QFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-10HQG208
XC95288-10HQ208C Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-10HQ208C
XC95288-15HQ208C Flash PLD, 15ns, 288-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-15HQ208C
XC95288-20HQG208C Flash PLD, 20ns, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-20HQG208C
XC95288-15HQ208I Flash PLD, 15ns, 288-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-15HQ208I
XC95288-20HQ208I Flash PLD, 20ns, 288-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-20HQ208I
XC95288-15HQG208C Flash PLD, 15ns, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95288-15HQG208I vs XC95288-15HQG208C

Related Parts for XC95288-15HQG208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC95288-15HQG208I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC95288-15HQG208I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC95288-15HQG208I would you like to use for your alert(s)?
  • Please alert me when XC95288-15HQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC95288-15HQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC95288-15HQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC95288-15HQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC95288-15HQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC95288-15HQG208I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: