-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1352
|
Newark | Dc/Dc Conv, Sync Buck, 0.15A, 85Deg C Rohs Compliant: Yes |Torex XC9276BD32ER-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2654 |
|
$0.5240 / $1.2100 | Buy Now |
DISTI #
XC9276BD32ER-G
|
TME | PMIC, DC/DC converter, Uin: 1.8÷6VDC, Uout: 2VDC,3.3VDC, 0.15A Min Qty: 1 | 0 |
|
$0.5620 / $0.8370 | RFQ |
DISTI #
XC9276BD32ER-G
|
Avnet Silica | Conv DC to DC Dual Step Down 1.8V to 6V 8-Pin USP-B06 T/R (Alt: XC9276BD32ER-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9276BD32ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9276BD32ER-G
Torex Semiconductor LTD
Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Additional Feature | ALSO HAVE 3.3V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 2.04 V | |
Output Voltage-Min | 1.96 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |