Part Details for XC9221C093MR-G by Torex Semiconductor LTD
Overview of XC9221C093MR-G by Torex Semiconductor LTD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9221C093MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1249
|
Newark | Dc/Dc Ctrl, Buck, 300Khz, 85Deg C Rohs Compliant: Yes |Torex XC9221C093MR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$1.1300 / $1.7100 | Buy Now |
DISTI #
893-XC9221C093MR-GCT-ND
|
DigiKey | 16V INPUT STEP-DOWN DCDC CONTROL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.5000 / $2.0100 | Buy Now |
DISTI #
XC9221C093MR-G
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 2.8V to 16V Input 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9221C093MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC9221C093MR-G
|
Mouser Electronics | Switching Controllers 16V Input Step-Down DCDC Controller RoHS: Compliant | 100 |
|
$0.5000 / $1.9000 | Buy Now |
DISTI #
XC9221C093MR-G
|
TME | PMIC, DC/DC converter, Uin: 2.8÷16VDC, 3A, SOT25, SMD, 300kHz, Ch: 1 Min Qty: 1 | 0 |
|
$0.7700 / $1.1600 | RFQ |
DISTI #
XC9221C093MR-G
|
Avnet Silica | DC DC Cntrlr Single-OUT Step Down 2.8V to 16V Input 5-Pin SOT-25 T/R (Alt: XC9221C093MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900606832
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 3190 |
|
$0.5750 / $1.6000 | Buy Now |
|
LCSC | Step-down type 2.8V16V SOT-25-5 DC-DC Converters ROHS | 1193 |
|
$0.3089 / $0.5280 | Buy Now |
Part Details for XC9221C093MR-G
XC9221C093MR-G CAD Models
XC9221C093MR-G Part Data Attributes
|
XC9221C093MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9221C093MR-G
Torex Semiconductor LTD
Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for XC9221C093MR-G
This table gives cross-reference parts and alternative options found for XC9221C093MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9221C093MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9221A093ML | Switching Regulator/Controller | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221A093ML |
XC9221B093MR-G | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221B093MR-G |
XC9221A093MR-G | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221A093MR-G |
XC9221B093ML | Switching Regulator/Controller | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221B093ML |
XC9221D093MR | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221D093MR |
XC9221C093ML-G | Switching Regulator/Controller | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221C093ML-G |
XC9221D093MR-G | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221D093MR-G |
XC9221C093ML | Switching Regulator/Controller | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221C093ML |
XC9221B093MR | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221B093MR |
XC9221C093MR | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC9221C093MR-G vs XC9221C093MR |