Part Details for XC9111B391ER by Torex Semiconductor LTD
Overview of XC9111B391ER by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC9111B391ER
XC9111B391ER CAD Models
XC9111B391ER Part Data Attributes
|
XC9111B391ER
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9111B391ER
Torex Semiconductor LTD
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XC9111B391ER
This table gives cross-reference parts and alternative options found for XC9111B391ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9111B391ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD2111B391ER-G | Switching Controller, | IXYS Corporation | XC9111B391ER vs IXD2111B391ER-G |
IXD2111B391ER | Switching Controller | IXYS Corporation | XC9111B391ER vs IXD2111B391ER |