Part Details for XC9111A391PR by Torex Semiconductor LTD
Overview of XC9111A391PR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC9111A391PR
XC9111A391PR CAD Models
XC9111A391PR Part Data Attributes
|
XC9111A391PR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9111A391PR
Torex Semiconductor LTD
Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 2.34 V | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.039 A | |
Output Voltage-Max | 3.9975 V | |
Output Voltage-Min | 3.8025 V | |
Output Voltage-Nom | 3.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 85 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |
Alternate Parts for XC9111A391PR
This table gives cross-reference parts and alternative options found for XC9111A391PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9111A391PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9111A391PR-G | Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS | Torex Semiconductor LTD | XC9111A391PR vs XC9111A391PR-G |
IXD2111A391PR | Switching Regulator, PSSO3, SOT-89, 3 PIN | IXYS Corporation | XC9111A391PR vs IXD2111A391PR |
XC9111A391PL | Switching Regulator/Controller | Torex Semiconductor LTD | XC9111A391PR vs XC9111A391PL |