Part Details for XC7VX550T-3FFG1158I by AMD Xilinx
Overview of XC7VX550T-3FFG1158I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7VX550T-3FFG1158I
XC7VX550T-3FFG1158I CAD Models
XC7VX550T-3FFG1158I Part Data Attributes
|
XC7VX550T-3FFG1158I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7VX550T-3FFG1158I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC7VX550T-3FFG1158I
This table gives cross-reference parts and alternative options found for XC7VX550T-3FFG1158I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7VX550T-3FFG1158I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7VX550T-3FF1158E | Field Programmable Gate Array, 1818MHz, 554240-Cell, CMOS, PBGA1156, | AMD Xilinx | XC7VX550T-3FFG1158I vs XC7VX550T-3FF1158E |
XC7VX550T-3FFG1158E | Field Programmable Gate Array, 43300 CLBs, 1818MHz, 554240-Cell, CMOS, PBGA1158, FBGA-1158 | AMD Xilinx | XC7VX550T-3FFG1158I vs XC7VX550T-3FFG1158E |