Part Details for XC7SH08GV by Nexperia
Overview of XC7SH08GV by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7SH08GV
XC7SH08GV CAD Models
XC7SH08GV Part Data Attributes
|
XC7SH08GV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
XC7SH08GV
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for XC7SH08GV
This table gives cross-reference parts and alternative options found for XC7SH08GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7SH08GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7SET86GV | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SET86GV |
XC7SH86GV | Nexperia | Check for Price | XOR Gate | XC7SH08GV vs XC7SH86GV |
XC7SH32GV | NXP Semiconductors | Check for Price | LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SH32GV |
XC7SH08GV | NXP Semiconductors | Check for Price | LV/LV-A/LVX/H SERIES, 1-INPUT AND GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SH08GV |
XC7SH02GV | NXP Semiconductors | Check for Price | LV/LV-A/LVX/H SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SH02GV |
XC7SH02GV | Nexperia | Check for Price | NOR Gate | XC7SH08GV vs XC7SH02GV |
XC7SET08GV | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SET08GV |
XC7SET02GV | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SET02GV |
XC7SET32GV | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | XC7SH08GV vs XC7SET32GV |
XC7SET02GV | Nexperia | Check for Price | NOR Gate | XC7SH08GV vs XC7SET02GV |