-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA484, FPBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8666
|
Newark | Fpga, Spartan-7, 250 I/O, Fpbga-484, No. Of Logic Blocks:8150, No. Of Macrocells:52160, Fpga Family:Spartan-7, Logic Case Style:Fpbga, No. Of Pins:484Pins, No. Of Speed Grades:-, Total Ram Bits:2700Kbit, No. Of I/O S:250I/O S, Clock Rohs Compliant: Yes |Amd XC7S50-L1FGGA484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$94.9800 | Buy Now |
DISTI #
122-2059-ND
|
DigiKey | IC FPGA 250 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$84.8100 | Buy Now |
DISTI #
XC7S50-L1FGGA484I
|
Avnet Americas | FPGA Spartan-7 Family 52160 Cells 800MHz 28nm 0.95V 484-Pin FPBGA Tray - Trays (Alt: XC7S50-L1FGGA484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$85.8303 | Buy Now |
DISTI #
217-C7S50-L1FGGA484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S50-L1FGGA484I RoHS: Compliant | 67 |
|
$94.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7S50-L1FGGA484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7S50-L1FGGA484I
AMD
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA484, FPBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FPBGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Number of CLBs | 4075 | |
Number of Inputs | 250 | |
Number of Logic Cells | 52160 | |
Number of Outputs | 250 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4075 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 0.98 V | |
Supply Voltage-Min | 0.92 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |