-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1098MHz, 12800-Cell, PBGA196, CSBGA-196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4909
|
Newark | Fpga, Spartan-7, 100 I/O, Csbga-196, No. Of Logic Blocks:2000, No. Of Macrocells:12800, Fpga Family:Spartan-7, Logic Case Style:Csbga, No. Of Pins:196Pins, No. Of Speed Grades:1, Total Ram Bits:360Kbit, No. Of I/O S:100I/O S, Clock Rohs Compliant: Yes |Amd XC7S15-1FTGB196I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.9900 | Buy Now |
DISTI #
122-2227-ND
|
DigiKey | IC FPGA 100 I/O 196CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.0000 | Buy Now |
DISTI #
XC7S15-1FTGB196I
|
Avnet Americas | FPGA Spartan-7 Family 12800 Cells 800MHz 28nm Technology 1V 196-Pin CSBGA Tray - Trays (Alt: XC7S15-1FTGB196I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$25.3000 | Buy Now |
DISTI #
217-XC7S15-1FTGB196I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S15-1FTGB196I RoHS: Compliant | 168 |
|
$27.9900 | Buy Now |
DISTI #
XC7S15-1FTGB196I
|
Avnet Asia | FPGA Spartan-7 Family 12800 Cells 800MHz 28nm Technology 1V 196-Pin CSBGA Tray (Alt: XC7S15-1FTGB196I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$23.5294 / $28.5714 | Buy Now |
|
Win Source Electronics | 1200 |
|
$29.7160 / $44.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7S15-1FTGB196I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7S15-1FTGB196I
AMD
Field Programmable Gate Array, 1098MHz, 12800-Cell, PBGA196, CSBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Number of CLBs | 1000 | |
Number of Inputs | 100 | |
Number of Logic Cells | 12800 | |
Number of Outputs | 100 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |