XC7K420T-1FF1156I
Description: Field Programmable Gate Array, 1818MHz, 416960-Cell, CMOS, PBGA1156,

Overview of XC7K420T-1FF1156I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for XC7K420T-1FF1156I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7K420T-1FF1156I by AMD Xilinx

XC7K420T-1FF1156I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1818 MHz
JESD-30 Code
S-PBGA-B1156
JESD-609 Code
e0
Number of Inputs
400
Number of Logic Cells
416960
Number of Outputs
400
Number of Terminals
1156
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1156,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. XC7K420T-1FF1156I
    AMD Xilinx
    Field Programmable Gate Array, 1818MHz, 416960-Cell, CMOS, PBGA1156,
    VS

Alternate Parts for XC7K420T-1FF1156I

This table gives cross-reference parts and alternative options found for XC7K420T-1FF1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K420T-1FF1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC7K420T-1FFG1156C Field Programmable Gate Array, 32575 CLBs, 1098MHz, 416960-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC7K420T-1FF1156I vs XC7K420T-1FFG1156C
XC7K420T-1FFV1156C Field Programmable Gate Array, 32575 CLBs, PBGA1156, FBGA-1156 AMD Xilinx XC7K420T-1FF1156I vs XC7K420T-1FFV1156C
Part Number Description Manufacturer Compare
XC7K420T-1FFG1156C Field Programmable Gate Array, 32575 CLBs, 1098MHz, 416960-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC7K420T-1FF1156I vs XC7K420T-1FFG1156C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7K420T-1FF1156I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7K420T-1FF1156I by AMD Xilinx

  • Please alert me when XC7K420T-1FF1156I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7K420T-1FF1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7K420T-1FF1156I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7K420T-1FF1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7K420T-1FF1156I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7K420T-1FF1156I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: